Surface mount shielded wirewound power inductor with 6.2µH inductance and 30% tolerance. Features a ferrite core, 1.45A max DC current, and 1.6A saturation current. Offers 80mΩ DC resistance (DCR) and a Q factor of 7.5 at 100kHz. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR5018-6R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 6.1mm |
| Height | 1.8mm |
| Inductance | 6.2uH |
| Length | 5.8mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 7.5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 51MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-6R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.