Surface mount general purpose inductor featuring 100µH inductance and 30% tolerance. This shielded, ferrite-core component offers a 450mA current rating and 480mΩ DC resistance. Designed for surface mounting in a 2323 case code, it operates across a -40°C to 125°C temperature range. The inductor is RoHS compliant and supplied on tape and reel.
Bourns SRR5028-101Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 480mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Length | 0.228inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 8MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.