Surface mount fixed inductor featuring 150µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a Q factor of 7. It supports a maximum DC current of 330mA and a saturation current of 350mA, with a DC resistance of 900mΩ. Operating across a temperature range of -40°C to 125°C, this component is provided in a 2323 package, measuring 5.8mm in width and 2.8mm in height, supplied on tape and reel.
Bourns SRR5028-151Y technical specifications.
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 900mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 150uH |
| Length | 0.228inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 7.5MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-151Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
