Surface mount shielded wirewound power inductor with 220µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 7 Q-factor, and a DC current rating of 300mA. Offers a low DC resistance of 1.25Ω and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR5028-221Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 6.1mm |
| Height | 2.8mm |
| Inductance | 220uH |
| Length | 5.8mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 6.5MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.