Shielded, ferrite-core, surface mount general purpose inductor with 3µH inductance and 30% tolerance. Features a 2.8A current rating, 30mΩ DC resistance, and a saturation current of 2.5A. Operates across a -40°C to 125°C temperature range. Packaged in a 2323 case size, this RoHS compliant component is supplied on tape and reel.
Bourns SRR5028-3R0Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 30mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3uH |
| Inductance Tolerance | 30% |
| Length | 0.228inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 65MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-3R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.