Bourns SRR5028-681Y technical specifications.
| Package/Case | 5028 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.3R |
| Depth | 5.8mm |
| Height | 2.8mm |
| Inductance | 680uH |
| Length | 5.8mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-681Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.