
Shielded, surface-mount general purpose inductor with 8.2µH inductance and 30% tolerance. Features a ferrite core, 2.1A DC current rating, and 55mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 1.6A and a self-resonant frequency of 34MHz. Packaged on tape and reel, this RoHS compliant component is designed for demanding applications.
Bourns SRR5028-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.1A |
| DC Resistance (DCR) | 55mR |
| Depth | 6.1mm |
| Height | 2.8mm |
| Inductance | 8.2uH |
| Length | 5.8mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 34MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.