
Shielded, surface-mount general-purpose inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 580mA current rating, and 500mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in a 6028 case size with tape and reel availability.
Bourns SRR6028-101Y technical specifications.
| Package/Case | 6028 |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 500mR |
| Depth | 7mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8.5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 14MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
