
This ferrite shielded inductor features a nonstandard package with a core material of ferrite, a DC resistance of 155mR, and an inductance of 33uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in tape and reel packaging.
Bourns SRR6028-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 155mR |
| Depth | 6.8mm |
| Height | 2.8mm |
| Inductance | 33uH |
| Length | 6.8mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 920mA |
| Self Resonant Frequency | 14MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-330Y to view detailed technical specifications.
No datasheet is available for this part.
