General purpose, shielded, surface mount inductor with 330µH inductance and 30% tolerance. Features a ferrite core, 600mA current rating, and 1.4Ω DC resistance. Operates from -40°C to 125°C, with a saturation current of 270mA. Packaged in a 6028 case with tape and reel packaging.
Bourns SRR6028-331Y technical specifications.
| Package/Case | 6028 |
| Core Material | Ferrite |
| Current | 600mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 6.8mm |
| Height | 2.8mm |
| Inductance | 330uH |
| Length | 6.8mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 3.8MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-331Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.