Shielded, surface mount general purpose inductor featuring 3.3µH inductance with a 30% tolerance. This ferrite-core component offers a 2.5A current rating and 2.6A saturation current, with a low DC resistance of 28mΩ. Operating across a wide temperature range of -40°C to 125°C, it is packaged in a 2727 size for tape and reel delivery.
Bourns SRR6028-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 28mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Length | 0.268inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 45MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.