Surface mount shielded wirewound power inductor with 3.9µH inductance and 30% tolerance. Features a ferrite core, 2.45A DC current rating, and 0.032Ω DCR. Operates from -40°C to 125°C with a Q factor of 9 at 100kHz. Packaged in tape and reel.
Bourns SRR6028-3R9Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.45A |
| DC Resistance (DCR) | 32mR |
| Depth | 7mm |
| Height | 2.8mm |
| Inductance | 3.9uH |
| Length | 6.8mm |
| Max DC Current | 2.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 40MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-3R9Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.