Bourns SRR6028-681Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 470mA |
| DC Resistance (DCR) | 3.1R |
| Height | 2.8mm |
| Inductance | 680uH |
| Length | 6.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 8MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-681Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
