
Shielded, ferrite-core general-purpose inductor with 100µH inductance and 30% tolerance. Features a 650mA current rating, 358mΩ DC resistance, and a self-resonant frequency of 6.2MHz. Designed for surface mount applications with a 2727 package size, operating temperature range of -40°C to 125°C, and RoHS compliance.
Bourns SRR6038-101Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 358mR |
| Frequency | 6.2MHz |
| Height | 3.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 6.7 |
| Reach SVHC Compliant | No |
| Resistance | 358MR |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 680mA |
| Self Resonant Frequency | 6.2MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.