
Shielded, ferrite-core general purpose inductor with 18µH inductance and 30% tolerance. Features a 1.5A RMS current rating, 1.7A saturation current, and 92mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 13.8MHz. Packaged in tape and reel for surface mount applications.
Bourns SRR6038-180Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 92mR |
| Frequency | 13.8MHz |
| Height | 3.8mm |
| Inductance | 18uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| Resistance | 92MR |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 13.8MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-180Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.