Surface mount shielded wirewound power inductor with 33µH inductance and 30% tolerance. Features a ferrite core, 1.1A current rating, and 124mΩ DC resistance. Operates over a wide temperature range of -40°C to 125°C, with a Q factor of 8.6 at 100kHz and a self-resonant frequency of 12.5MHz. Packaged in tape and reel for automated assembly.
Bourns SRR6038-330Y technical specifications.
| Package/Case | 6038 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 124mR |
| Depth | 6.8mm |
| Frequency | 12.5MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8.6 |
| Reach SVHC Compliant | No |
| Resistance | 124MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 12.5MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.