
General purpose shielded inductor featuring 3.3µH inductance with 30% tolerance, designed for surface mount applications. This ferrite-core component operates within a temperature range of -40°C to 125°C, supporting a maximum DC current of 3.5A and a saturation current of 3.6A. It exhibits a low DC resistance of 20mΩ and a Q factor of 9.8 at 100kHz, with a self-resonant frequency of 75.9MHz. The inductor is supplied in tape and reel packaging, adhering to RoHS compliance.
Bourns SRR6038-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 7mm |
| Frequency | 75.9MHz |
| Height | 3.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 9.8 |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 75.9MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
