
Surface mount shielded wirewound power inductor with 5µH inductance and 30% tolerance. Features a ferrite core, 2.9A current rating, and 24mΩ DC resistance. Operates over a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 42.6MHz and a Q factor of 8.9 at 7.96MHz. Packaged in tape and reel.
Bourns SRR6038-5R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 24mR |
| Frequency | 42.6MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 5uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8.9 |
| Reach SVHC Compliant | No |
| Resistance | 24MR |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.95A |
| Self Resonant Frequency | 42.6MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-5R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
