Surface mount shielded wirewound power inductor featuring 6.2µH inductance with a 30% tolerance, designed for high-frequency applications up to 42.3MHz. This component offers a maximum DC current rating of 2.5A and a low DC resistance of 27mΩ. Its ferrite core material and 9 Q-factor ensure efficient performance, operating within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, this RoHS compliant inductor is suitable for demanding electronic circuits.
Bourns SRR6038-6R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 27mR |
| Depth | 7mm |
| Frequency | 42.3MHz |
| Height | 3.8mm |
| Inductance | 6.2uH |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Resistance | 27MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 42.3MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-6R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.