General purpose shielded inductor featuring 100µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and operates across a wide temperature range of -55°C to 125°C. It offers a maximum DC current of 300mA and a saturation current of 130mA, with a DC resistance of 480mΩ. The self-resonant frequency is 10MHz, and it is supplied on tape and reel.
Bourns SRR6603-101ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 480mR |
| Depth | 4.4mm |
| Frequency | 10MHz |
| Height | 3mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Material | Steel |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 480MR |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 130mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6603-101ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.