Bourns SRR6603-220M technical specifications.
| Package/Case | 6603 |
| Height | 3mm |
| Inductance | 22uH |
| Length | 6.6mm |
| Max DC Current | 700mA |
| RoHS Compliant | No |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR6603-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.