
Surface mount shielded wirewound power inductor with 2.2mH inductance and 20% tolerance. Features a ferrite core, 100mA RMS current rating, and 8.5 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. Designed for surface mounting with tape and reel packaging.
Bourns SRR6603-222ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 8.5R |
| Depth | 4.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Length | 0.26inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 28mA |
| Self Resonant Frequency | 2MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6603-222ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
