Bourns SRR6603-470M technical specifications.
| Package/Case | 6603 |
| Height | 3mm |
| Inductance | 47uH |
| Length | 6.6mm |
| Max DC Current | 500mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR6603-470M to view detailed technical specifications.
No datasheet is available for this part.