Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 190mA current rating, and 1.8Ω DC resistance. Operates from -55°C to 125°C, with a Q factor of 40 at 100kHz and a self-resonant frequency of 4MHz. Packaged in tape and reel.
Bourns SRR6603-471ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 4.4mm |
| Frequency | 4MHz |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Material | Steel |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.8R |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 60mA |
| Self Resonant Frequency | 4MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6603-471ML to view detailed technical specifications.
No datasheet is available for this part.