
General purpose shielded inductor with 4.7mH inductance and 20% tolerance. Features a ferrite core, 60mA current rating, and 13.9 Ohm DC resistance. Designed for surface mount applications with a 2617 package size, operating from -55°C to 125°C. Self-resonant frequency is 1MHz.
Bourns SRR6603-472ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Resistance (DCR) | 13.9R |
| Depth | 4.4mm |
| Frequency | 1MHz |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7mH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Material | Steel |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13.9R |
| RMS Current (Irms) | 60mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 21mA |
| Self Resonant Frequency | 1MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6603-472ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
