
Surface mount shielded wirewound power inductor with 680µH inductance and 20% tolerance. Features a ferrite core, 40 Q-factor at 100kHz, and a maximum DC current of 180mA. DC resistance is 2.2Ω, with a saturation current of 55mA. Operating temperature range is -55°C to 125°C. Dimensions are 6.6mm (L) x 4.4mm (W) x 3mm (H).
Bourns SRR6603-681ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 4.4mm |
| Frequency | 3MHz |
| Height | 3mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Material | Steel |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 55mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6603-681ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
