
Shielded, general-purpose, surface-mount inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 1.1A current rating, and 95mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 32MHz. Packaged in tape and reel for automated assembly.
Bourns SRR7032-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 95mR |
| Frequency | 32MHz |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| Resistance | 95MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 32MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.