
General purpose shielded inductor featuring 150µH inductance with a 20% tolerance, designed for surface mount applications. This ferrite-core component offers a maximum DC current rating of 370mA and a DC resistance of 800mΩ. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and packaged on tape and reel.
Bourns SRR7032-151M technical specifications.
| Package/Case | 7032 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 800mR |
| Depth | 7.3mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 370mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.