Bourns SRR7032-3R3ML technical specifications.
| Height | 3.2mm |
| Inductance | 3.3uH |
| Length | 7mm |
| Max DC Current | 2.4A |
| Q Factor | 16 |
| Self Resonant Frequency | 55MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-3R3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.