
Shielded, surface-mount general-purpose inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 670mA current rating, and 280mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 18MHz. Packaged in cut tape for 1500 units.
Bourns SRR7032-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 670mA |
| DC Current | 670mA |
| DC Resistance (DCR) | 280mR |
| Depth | 7.3mm |
| Frequency | 18MHz |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Q Factor | 26 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 280MR |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 770mA |
| Self Resonant Frequency | 18MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
