
Shielded, ferrite-core general purpose inductor with 4.7µH inductance and 20% tolerance. Features a 7mm x 7mm x 3.2mm surface mount package, 2A maximum DC current, and 42mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 43MHz. RoHS compliant.
Bourns SRR7032-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42mR |
| Frequency | 43MHz |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| Resistance | 42MR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2A |
| Self Resonant Frequency | 43MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
