Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 650mA current rating, and 0.3Ω DCR. Operates from -40°C to 125°C with a Q factor of 40 at 1kHz and a self-resonant frequency of 8MHz. Packaged in tape and reel.
Bourns SRR7045-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 300mR |
| Depth | 7.3mm |
| Frequency | 8MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| Resistance | 300MR |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 500mA |
| Self Resonant Frequency | 8MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
