General purpose, shielded inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 250mA current rating, and 2.4 Ohm DC resistance. Operates from -40°C to 125°C and is surface mountable with SMD/SMT termination. Packaged in tape and reel, this component is RoHS compliant.
Bourns SRR7045-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 7mm |
| Frequency | 3MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| Reach SVHC Compliant | No |
| Resistance | 2.4R |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 150mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
