Shielded, general-purpose, surface-mount inductor featuring 22µH inductance with a 20% tolerance. This ferrite-core component offers a 1.5A RMS current rating and a 1.15A saturation current, with a DC resistance of 70mΩ. Operating across a -40°C to 125°C temperature range, it has a self-resonant frequency of 21MHz and is supplied in tape and reel packaging.
Bourns SRR7045-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 70mR |
| Frequency | 18MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| Resistance | 70MR |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 21MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
