
Surface mount fixed inductor featuring 27µH inductance with a 20% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and offers a 1.25A current rating with a 1A saturation current. Key specifications include a low 0.11Ω DCR, a Q factor of 25 at 1kHz, and a self-resonant frequency of 18MHz. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Bourns SRR7045-270M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.5A |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 110mR |
| Frequency | 18MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 27uH |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Resistance | 110MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 18MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
