
Surface mount general purpose inductor featuring 33µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a 1.15A current rating and 115mΩ DC resistance. Operating from -40°C to 125°C, it has a self-resonant frequency of 12MHz. Packaged in a 7045 case, it's suitable for high-frequency applications.
Bourns SRR7045-330M technical specifications.
| Package/Case | 7045 |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 115mR |
| Depth | 7.3mm |
| Frequency | 12MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 33uH |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Resistance | 115MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 900mA |
| Self Resonant Frequency | 12MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
