Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 2.5A current rating, and 2.2A saturation current. Offers a low DC resistance of 27mΩ and a Q factor of 10 at 1kHz. Operates within a temperature range of -40°C to 125°C, packaged in tape and reel.
Bourns SRR7045-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 27mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 3.3uH |
| Length | 0.276inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 43MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.