Shielded, surface-mount general-purpose inductor featuring 68µH inductance with a 20% tolerance. This ferrite-core component operates within a temperature range of -40°C to 125°C and offers a current rating of 770mA. It has a DC resistance of 210mΩ and a self-resonant frequency of 10MHz. Packaged in tape and reel, this inductor is RoHS compliant.
Bourns SRR7045-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Resistance (DCR) | 210mR |
| Depth | 7mm |
| Frequency | 10MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Resistance | 210MR |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 600mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
