Shielded, general-purpose fixed inductor with 680µH inductance and 20% tolerance. Features a ferrite core and surface mount termination in a 7045 package. Rated for 270mA RMS current and 200mA saturation current, with a DC resistance of 1.6Ω. Operates across a temperature range of -40°C to 125°C, with a self-resonant frequency of 3MHz.
Bourns SRR7045-681M technical specifications.
| Package/Case | 7045 |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 7mm |
| Frequency | 3MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 200mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-681M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
