
Surface mount fixed inductor featuring 100µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 20 at 100kHz. It handles a DC current of 850mA with a DC resistance of 365mΩ and a saturation current of 800mA. Operating temperature range is -40°C to 125°C, with dimensions of 10mm x 10.3mm x 2.8mm. Packaged in tape and reel for automated assembly.
Bourns SRU1028-101Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.6A |
| DC Current | 850mA |
| DC Resistance (DCR) | 365mR |
| Depth | 10.3mm |
| Height | 2.8mm |
| Inductance | 100uH |
| Length | 10mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 7MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.