
General purpose, shielded, ferrite-core inductor with 10µH inductance and 30% tolerance. Features a 3.8A current rating, 25mΩ DC resistance, and a saturation current of 3.6A. Operates within a -40°C to 125°C temperature range. Surface mountable in a 1038 package, supplied on tape and reel.
Bourns SRU1038-100Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 25mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 20MHz |
| Series | SRU1038 |
| Series Resistance | 25mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.