Surface mount shielded wirewound power inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 1.3A current rating, and 0.22Ω DCR. Operates across a -40°C to 125°C temperature range. Designed for surface mount applications with a 10x10x3.8mm package.
Bourns SRU1038-101Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 220mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 6MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.