Surface mount fixed inductor featuring 15µH inductance with a 30% tolerance. This shielded, wirewound power inductor offers a 2.8A current rating and a low 37mΩ DCR. Designed with a ferrite core, it operates across a -40°C to 125°C temperature range and boasts a Q factor of 24 at 2.52MHz. Packaged in tape and reel for automated assembly.
Bourns SRU1038-150Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 37mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 16MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-150Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.