Shielded, ferrite-core, surface mount general purpose inductor with 150µH inductance and 30% tolerance. Features a 900mA RMS current rating, 800mA saturation current, and 358mΩ DC resistance. Operates within a temperature range of -40°C to 125°C. Packaged in a 10mm x 10mm x 3.8mm (0.162 inch seated height) SMD package on tape and reel.
Bourns SRU1038-151Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 358mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 150uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 5MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-151Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.