
Shielded, surface mount general purpose inductor with 220µH inductance and 30% tolerance. Features a ferrite core, 650mA current rating, and 565mΩ DC resistance. Operates from -40°C to 125°C, with a self-resonant frequency of 4MHz. Packaged in tape and reel for automated assembly.
Bourns SRU1038-221Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 565mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 220uH |
| Length | 10mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 4MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.