
Surface mount power inductor featuring 2.2µH inductance with a 30% tolerance. This shielded, wirewound ferrite core component offers a 6.8A current rating and a low 7.7mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it provides a Q factor of 12 at 7.96MHz and a saturation current of 6.5A. Packaged in a 1038 case, it is supplied on tape and reel.
Bourns SRU1038-2R2Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 7.7mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER INDUCTOR |
| Length | 0.394inch |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 55MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
