Surface mount fixed inductor featuring 33µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1.8A current rating and a low 86mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a Q factor of 22 at 100kHz and a self-resonant frequency of 10MHz. Packaged in a 10x10x3.8mm (1038) footprint for tape and reel placement.
Bourns SRU1038-330Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 86mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 10MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.