Shielded, ferrite-core surface mount inductor with 330uH inductance and 30% tolerance. Features a 550mA current rating, 773mR DC resistance, and a Q factor of 20 at 796kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns SRU1038-331Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 773mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 330uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 3MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-331Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.