Surface mount fixed inductor featuring 5µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and offers a 4.6A current rating with a 4.8A saturation current. DC resistance is a low 14.5mΩ, and it operates within a -40°C to 125°C temperature range. The 1038 package measures 10mm x 10mm x 3.8mm and is supplied on tape and reel.
Bourns SRU1038-5R0Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 14.5mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 5uH |
| Length | 10mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 30MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-5R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.