Surface mount shielded wirewound power inductor with 6.2µH inductance and 30% tolerance. Features a ferrite core, 4A current rating, and 16.5mΩ DCR. Operates from -40°C to 125°C with a saturation current of 4.2A and a Q factor of 12 at 100kHz. Packaged in tape and reel.
Bourns SRU1038-6R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 16.5mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 6.2uH |
| Length | 0.394inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 25MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-6R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.